Clipsal Electrical Series 56 Series Polycarbonate Enclosure Adapter for Use with Pro Series, 192 x 95mm
- RS Stock No.:
- 231-3223
- Mfr. Part No.:
- 56DB2L-RO
- Brand:
- Clipsal Electrical
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$128.20
(exc. GST)
$141.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $128.20 |
- RS Stock No.:
- 231-3223
- Mfr. Part No.:
- 56DB2L-RO
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical Enclosures and box is wall mount type. It has sustainable offer status green premium product.
Device mounting surface
Mounting mode wall-mounted
Width 95 mm
Height 192 mm
Depth 78 mm
Mounting mode wall-mounted
Width 95 mm
Height 192 mm
Depth 78 mm
Specifications
Attribute | Value |
---|---|
Type | Enclosure Adapter |
For Use With | Pro Series |
Width | 95mm |
Material | Polycarbonate |
Dimensions | 192 x 95mm |
Height | 192mm |
Series | Series 56 |
Related links
- Clipsal Electrical Series 56 Series Polycarbonate Enclosure...
- Clipsal Electrical Series 56 Series TPE Gasket for Use with 56...
- Clipsal Electrical Series 56 Series PVC Enclosure Adapter for Use...
- Clipsal Electrical 56 Series Series Lid, 37mm H, 95mm W, 95mm L...
- Clipsal Electrical 56 Series Series Lid, 35mm H, 95mm W, 95mm L...
- Clipsal Electrical, Series 56 IP56 Orange Mains Connector Socket,...
- Clipsal Electrical, Series 56 Orange Surface Mount 3P + E Mains...
- Clipsal Electrical, Series 56 Orange Surface Mount 3P + N + E...