Hager Steel Earthing Bar
- RS Stock No.:
- 252-2623
- Mfr. Part No.:
- KCN325
- Brand:
- Hager
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 6)
$73.223
(exc. GST)
$80.545
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
6 + | $73.223 | $439.338 |
*price indicative
- RS Stock No.:
- 252-2623
- Mfr. Part No.:
- KCN325
- Brand:
- Hager
- COO (Country of Origin):
- RO
Related links
- nVent-SCHROFF Earthing Bar Clamp Clamp for Use with Server Cabinet
- Hager Steel Connector
- Hager Steel Terminal Support
- Hager Steel Extension Frame, 355mm W, 875mm L
- Hager Steel Terminal Cover, 328mm W, 54mm L
- Hager Steel Terminal Cover, 350mm W, 300mm L
- Hager Steel Terminal Cover, 110mm W, 54mm L
- Hager Steel Back Plate, 355mm W, 250mm L