Socomec Type 0 Series Aluminium Connection Terminal for Use with Power Circuits 150 mm x 262 mm x 90mm

Subtotal (1 unit)*

$598.31

(exc. GST)

$658.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.31

*price indicative

RS Stock No.:
252-3591
Mfr. Part No.:
45030034
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Accessory Type

Connection Terminal

Product Type

Connection Terminal

Length

262mm

For Use With

Power Circuits

Width

90mm

Material

Aluminium

Height

150mm

Colour

White

Mounting plate type

Slotted

Series

Type 0

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Socomec product is 4 poles power terminals that ensure the connection of power circuits. They comprise fixed connector terminals mounted on insulation brackets. These are tin plated aluminium terminals.

Type 0 terminals

High dielectric strength

High mechanical resistance

High resistance to damp heat

Top connections by lugs

Bottom connections by lugs or cable clamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy