ABB ZX Series Busbar Accessories for Use with Busbar 40 mm x 25 mm x 40mm

Subtotal (1 box of 1 unit)*

$33.95

(exc. GST)

$37.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$33.95

*price indicative

RS Stock No.:
237-6635
Mfr. Part No.:
2CPX068735R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Busbar Accessories

Product Type

Holder

Length

25mm

For Use With

Busbar

Width

40mm

Height

40mm

Series

ZX

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX563 bus bar holder suitable for modular boards - System pro E Power(ZX type enclosure).

Bus bar supports and accessories

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy