ABB ZX Series Rubber Rubber Feet for Use with ZW 986 mm x 25 mm x 986mm
- RS Stock No.:
- 237-6562
- Mfr. Part No.:
- 2CPX060122R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$285.66
(exc. GST)
$314.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $285.66 |
*price indicative
- RS Stock No.:
- 237-6562
- Mfr. Part No.:
- 2CPX060122R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Rubber Feet | |
| Product Type | Enclosure Accessory | |
| Length | 25mm | |
| For Use With | ZW | |
| Width | 986mm | |
| Material | Rubber | |
| Height | 986mm | |
| Series | ZX | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Rubber Feet | ||
Product Type Enclosure Accessory | ||
Length 25mm | ||
For Use With ZW | ||
Width 986mm | ||
Material Rubber | ||
Height 986mm | ||
Series ZX | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The ABB ZW57 sine sponge and the material used for it is rubber. Its suitable for ZW series enclosure.
Weight is 1.44 kg
Length is 25 mm
- RS Stock No. 2376567
- Mfr. Part No. 2CPX060213R9999
1 Box of 1
$33.11
- RS Stock No. 2366932
- Mfr. Part No. 2CPX044021R9999
1 Box of 1
$9.88
- RS Stock No. 2376569
- Mfr. Part No. 2CPX060215R9999
1 Box of 1
$41.88
- RS Stock No. 2376559
- Mfr. Part No. 2CPX046900R9999
1 Box of 1
$180.79
Related links
- ABB ZX Series Rubber Busbar Holder for Use with TriLine 1.236 m x 25 mm x 1.236m
- ABB ZX Series Busbar Holder for Use with TriLine 90 mm x 25 mm x 90mm
- ABB ZX Series Busbar Accessories for Use with TriLine 130 mm x 25 mm x 130mm
- ABB ZX Series Metal Bracket for Use with TriLine 65 mm x 25 mm x 65mm
- ABB ZX Series Busbar Accessories for Use with Busbar 40 mm x 25 mm x 40mm
- ABB ZX Series Steel Nut for Use with TriLine 30 mm x 25 mm x 30mm
- ABB ZX Series Metal Bracket for Use with TriLine 25 mm x 5 mm x 25mm
- ABB ZX Series Rubber Sleeve for Use with TriLine 63.5 mm x 160 mm x 63.5mm










