ABB ZX Series Rubber Sleeve for Use with TriLine 63.5 mm x 160 mm x 63.5mm

Subtotal (1 box of 1 unit)*

$353.23

(exc. GST)

$388.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$353.23

*price indicative

RS Stock No.:
237-6560
Mfr. Part No.:
2CPX046901R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Sleeve

Product Type

Protective Cover

Length

160mm

For Use With

TriLine

Width

63.5mm

Material

Rubber

Height

63.5mm

Series

ZX

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB RZF19 cable support sleeve having size of 14-54mm. The material used for the it is rubber.

Weight is 0.16 kg

Length is 160 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy