ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 180 mm x 50mm
- RS Stock No.:
- 237-6415
- Mfr. Part No.:
- 2CPX046083R9999
- Brand:
- ABB
Subtotal (1 box of 1 unit)*
$82.16
(exc. GST)
$90.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $82.16 |
*price indicative
- RS Stock No.:
- 237-6415
- Mfr. Part No.:
- 2CPX046083R9999
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar Support | |
| Accessory Type | Clamp | |
| Length | 180mm | |
| For Use With | Busbar Holder | |
| Width | 50mm | |
| Material | Copper | |
| Height | 50mm | |
| Series | ZX | |
| Standards/Approvals | UR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar Support | ||
Accessory Type Clamp | ||
Length 180mm | ||
For Use With Busbar Holder | ||
Width 50mm | ||
Material Copper | ||
Height 50mm | ||
Series ZX | ||
Standards/Approvals UR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB ZX646 clamp is used for 2 x 80 x 10 mm copper bus bar holders.
One required per phase
Related links
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 103 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 644 mm x 50mm
- ABB ZX Series Copper Busbar Holder for Use with TriLine 50 mm x 790 mm x 50mm
- ABB ZX Series Copper Busbar Accessories for Use with TriLine 50 mm x 590 mm x 50mm
- ABB ZX Series Copper Clamp for Use with TriLine 140 mm x 70 mm x 140mm
- ABB ZX Series Copper Bracket for Use with TriLine 50 mm x 145 mm x 50mm
- ABB ZX Series Busbar Holder for Use with Busbar 50 mm x 750 mm x 50mm
- ABB ZX Series Busbar Holder for Use with TriLine 35 mm x 180 mm x 35mm