ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 103 mm x 50mm

Subtotal (1 box of 1 unit)*

$14.05

(exc. GST)

$15.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$14.05

*price indicative

RS Stock No.:
237-6417
Mfr. Part No.:
2CPX046084R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar Support

Accessory Type

Clamp

Length

103mm

For Use With

Busbar Holder

Width

50mm

Material

Copper

Height

50mm

Series

ZX

Standards/Approvals

UR

Hazardous Area Certification

No

COO (Country of Origin):
CN
The ABB ZX647 clamp is used for 2 x 40 x 10 mm copper bus bar holders.

One required per phase

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy