ABB ZX Series Spacer Roller for Use with TriLine 18 mm x 16 mm x 18mm

Subtotal (1 box of 1 unit)*

$5.28

(exc. GST)

$5.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$5.28

*price indicative

RS Stock No.:
236-6940
Mfr. Part No.:
2CPX044029R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Accessory Type

Spacer Roller

Product Type

Enclosure Accessory

Length

16mm

For Use With

TriLine

Width

18mm

Height

18mm

Series

ZX

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The ABB ZX193 spacer is made of hard paper and has 17 mm length, 7 mm inside diameter.

17 mm diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy