ABB 1STQ Series Metal Key for Use with Modular Boards - System Pro E Power 25 mm x 100 mm x 100mm
- RS Stock No.:
- 201-800
- Mfr. Part No.:
- 1STQ009134A0000
- Brand:
- ABB
Subtotal (1 unit)*
$85.06
(exc. GST)
$93.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.06 |
*price indicative
- RS Stock No.:
- 201-800
- Mfr. Part No.:
- 1STQ009134A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Key | |
| Accessory Type | Key | |
| Length | 100mm | |
| For Use With | Modular Boards - System Pro E Power | |
| Width | 100mm | |
| Material | Metal | |
| Height | 25mm | |
| Series | 1STQ | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Key | ||
Accessory Type Key | ||
Length 100mm | ||
For Use With Modular Boards - System Pro E Power | ||
Width 100mm | ||
Material Metal | ||
Height 25mm | ||
Series 1STQ | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for reliability and efficiency in electrical distribution systems. Designed with a robust metal construction, this board is ideal for various applications, particularly in modular environments. Its streamlined design not only enhances safety but also optimises the overall performance of your electrical installations. The product adheres to rigorous compliance standards, ensuring peace of mind in environmentally-conscious projects. Its adaptability across multiple reference dimensions makes it a versatile choice for diverse operational needs.
Offers a range of reference depths and widths to suit various applications
Includes comprehensive installation instructions for user convenience
Designed with environmental considerations for sustainable usage
Part of a broader series focused on main distribution solutions
- RS Stock No. 0204179
- Mfr. Part No. 1STQ008123A0000
Each
$102.86
ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm x 120mm
- RS Stock No. 0200384
- Mfr. Part No. 1STQ008125A0000
Each
$54.17
- RS Stock No. 0203494
- Mfr. Part No. 1STQ009158A0000
Each
$447.26
- RS Stock No. 0202109
- Mfr. Part No. 1STQ008112A0000
Each
$126.91
Related links
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 37 mm x 100mm
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 47 mm x 100mm
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 27 mm x 100mm
- ABB 1STQ Series Screw for Use with Modular Boards - System Pro E Power 25 mm x 20 mm x 100mm
- ABB 1STQ Series Sheet Steel Galvanised Plinth for Use with Modular Boards - System Pro E Power 100 mm x 100 mm x 100mm
- ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm
- ABB 1STQ Series Metal Insert for Use with Modular Boards - System Pro E Power 10 mm x 100 mm x 120mm
- ABB 1STQ Series Metal Hinge for Use with Modular Boards - System Pro E Power 90 mm x 100 mm x 90mm











