- RS Stock No.:
- 236-2881
- Mfr. Part No.:
- NSYMPBSD
- Brand:
- Schneider Electric
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$130.59
(exc. GST)
$143.65
(inc. GST)
Units | Per unit |
---|---|
1 + | $130.59 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2881
- Mfr. Part No.:
- NSYMPBSD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Schneider Electric fixing brackets to install mounting plates in desks which is made from galvanised steel. It has dimension of 106H X 112W x 136D mm.
Pro-active compliance
Green premium product
Mercury free
Green premium product
Mercury free
Specifications
Attribute | Value |
---|---|
For Use With | Spacial SD |
Width | 112mm |
Dimensions | 106 x 112mm |
Height | 106mm |
Series | NSYMPB |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYMPB Series Bracket Kit for Use with Spacial...
- Schneider Electric NSYMPB Series Adjustment Rail, 150mm W, 80mm H...
- Schneider Electric Polymer Enclosure, IP65, 200 x 123 x 112mm
- Schneider Electric Polymer Enclosure, IP65, 200 x 159 x 112mm
- Schneider Electric Polymer Enclosure, IP65, 200 x 195 x 112mm
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN,...
- Schneider Electric 100 x 300 x 300mm Plinth for use with CRN, S3D,...
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG,...