Better World
Schneider Electric NSYSP Series for Use with Spacial CRN, Spacial S3D, Spacial SD, Spacial SF, Spacial SM
- RS Stock No.:
- 236-3024
- Mfr. Part No.:
- NSYSPCR
- Brand:
- Schneider Electric
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 12)
$63.238
(exc. GST)
$69.562
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
12 + | $63.238 | $758.856 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-3024
- Mfr. Part No.:
- NSYSPCR
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial bracket for fixing cross rails in the plinth made from steel material. It is compatible with spacial SF, SM, SD, S3D and CRN ranges.
Mounting support plinth corner
Surface finish zinc coated
Green premium product
Surface finish zinc coated
Green premium product
Specifications
Attribute | Value |
---|---|
For Use With | Spacial CRN, Spacial S3D, Spacial SD, Spacial SF, Spacial SM |
Width | 39mm |
Height | 45mm |
Series | NSYSP |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- Schneider Electric NSYSP Series , 45mm H, 39mm W for Use with...
- Schneider Electric Plinth for use with Spacial CRN, Spacial S3D,...
- Schneider Electric 200 x 600mm Plinth for use with Spacial CRN,...
- Schneider Electric 200 x 400mm Plinth for use with Spacial CRN,...
- Schneider Electric 200 x 1200mm Plinth for use with Spacial CRNG,...
- Schneider Electric NSYPHX Series Feet for Use with Spacial SD,...
- Schneider Electric NSYBN Series Sliding Nut for Use with Spacial...
- Schneider Electric NSYM Series Bracket for Use with Spacial SD,...