RS Better World
Schneider Electric PanelSeT Accessoires Series Galvanised Steel, 1.8 m H, 400mm W, 1.8 m L, for Use with Spacial SF
- RS Stock No.:
- 219-9737
- Mfr. Part No.:
- NSYPPS184
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$275.67
(exc. GST)
$303.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.67 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9737
- Mfr. Part No.:
- NSYPPS184
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT Accessoires | |
| Width | 400mm | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Galvanised Steel | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Series PanelSeT Accessoires | ||
Width 400mm | ||
Height 1.8m | ||
Length 1.8m | ||
Material Galvanised Steel | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF partition panel has dimension as 1800x400 mm. It has Multi-purpose application. Partition panel between two suitable enclosures. Mounting support in structure of the enclosure.
Galvanised steel material
Related links
- Schneider Electric PanelSeT SFN Accessoires Series Stainless Steel 304L Side 400mm W for Use
- Schneider Electric NS Series RAL 7035 Steel Side 400mm W for Use with Spacial SF
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Side 400mm W for Use with Spacial
- Schneider Electric PanelSeT Accessoires Series RAL 7035 Steel Side 400mm W for Use with Spacial
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1800 mm L,
- Schneider Electric PanelSeT Accessoires Series 600mm W for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series Lockable Sheet Steel RAL 7035 Single Door 600mm W, 1800 mm L
