Schneider Electric PanelSeT Accessoires Series Galvanised Steel Horizontal Busbar Barrier for Use with Spacial SFM 55 mm
- RS Stock No.:
- 219-9181
- Mfr. Part No.:
- NSYHPF2B3M64
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$861.00
(exc. GST)
$947.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 27 November 2026
Units | Per unit |
|---|---|
| 1 + | $861.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9181
- Mfr. Part No.:
- NSYHPF2B3M64
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Horizontal Busbar Barrier | |
| Product Type | Busbar Chamber | |
| Length | 2m | |
| For Use With | Spacial SFM | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 55mm | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Horizontal Busbar Barrier | ||
Product Type Busbar Chamber | ||
Length 2m | ||
For Use With Spacial SFM | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 55mm | ||
Series PanelSeT Accessoires | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, Green Premium product, REACh Regulation | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Lifting Accessory for Use with Spacial SFHD Spacial
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Mounting Accessory for Use with Spacial SD 106 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SM Spacial SF 50 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
- Schneider Electric PanelSeT Accessoires Series Metal Joining Bracket for Use with Spacial SFM
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN Spacial S3D 45 mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Post Fastening for Use with CRN SBM 45 mm
