Rittal CP Series Steel Hinge for Use with Support Arm System
- RS Stock No.:
- 223-8759
- Mfr. Part No.:
- 6212680
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1,909.91
(exc. GST)
$2,100.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $1,909.91 |
| 5 - 9 | $1,843.07 |
| 10 + | $1,757.14 |
*price indicative
- RS Stock No.:
- 223-8759
- Mfr. Part No.:
- 6212680
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| For Use With | Support Arm System | |
| Material | Steel | |
| Colour | Graphite Grey, Intermediate Hinge: Light Grey | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
For Use With Support Arm System | ||
Material Steel | ||
Colour Graphite Grey, Intermediate Hinge: Light Grey | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rittal CP intermediate hinge CP 120 is used vertically hinged connection of horizontal support section within the support arm system. It used 180°adjustable to a limited extent by means of 2 slotted steel discs.
Colour is light grey
Used steel material
Related links
- Rittal CP Series Steel Hinge for Use with Support Arm System
- Rittal CP Series Steel Enclosure for Use with Support Arm System
- Rittal CP Series Cast Aluminium Hinge for Use with Support Arm System
- Rittal CP Series Steel Adapter for Use with Support Arm System x 300 mm x 300mm
- Rittal CP Series Steel Enclosure Reinforcement for Use with Support Arm System 150 mm x 150 mm x 300mm
- Rittal CP Series Cast Aluminium Enclosure for Use with Support Arm System
- Rittal CP Series Cast Aluminium Top Mounted Joint for Use with Support Arm System
- Rittal CP Series Die Cast Zinc Connector Console for Use with Support Arm System
