Rittal SZ 8800 Series Zinc Hinge for Use with Enclosure Type VX SE, SE, TS 8
- RS Stock No.:
- 239-9273
- Mfr. Part No.:
- 8800190
- Brand:
- Rittal
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$605.14
(exc. GST)
$665.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 16 | $151.285 | $605.14 |
| 20 - 36 | $147.65 | $590.60 |
| 40 - 76 | $144.103 | $576.41 |
| 80 - 116 | $140.66 | $562.64 |
| 120 + | $137.28 | $549.12 |
*price indicative
- RS Stock No.:
- 239-9273
- Mfr. Part No.:
- 8800190
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Hinge | |
| Accessory Type | Hinge | |
| For Use With | Enclosure Type VX SE, SE, TS 8 | |
| Material | Zinc | |
| Colour | RAL 7035 | |
| Series | SZ 8800 | |
| Standards/Approvals | GOST | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Hinge | ||
Accessory Type Hinge | ||
For Use With Enclosure Type VX SE, SE, TS 8 | ||
Material Zinc | ||
Colour RAL 7035 | ||
Series SZ 8800 | ||
Standards/Approvals GOST | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Rittal Hinge, Die-Cast Zinc Material, For Use With VX SE, SE and TS 8 Series - TS Series - 8800190
Install your enclosure doors using this Rittal hinge. It has a 180°opening angle, giving you easy access to the contents of your enclosure. It's a versatile piece of kit, as it's compatible with enclosures in the VX SE, SE and TS 8 series. Its rugged die-cast zinc construction is resistant to corrosion and impact, so it holds its own in harsh environments.
Features & Benefits
• Supplied in a pack of four, so you have enough to install more than one door
• Light weight of 910g per pack to place minimal strain on your doors
Applications
• Healthcare facilities
• Manufacturing warehouses
• Commercial buildings
How do I install this hinge?
You can install this hinge by simply screwing it into place on your enclosure.
- RS Stock No. 2399266
- Mfr. Part No. 8611070
Each
$167.20
- RS Stock No. 2651328
- Mfr. Part No. 4199000
Each (In a Pack of 6)
$15.912
- RS Stock No. 2633785
- Mfr. Part No. 7495000
Each (In a Pack of 4)
$99.128
- RS Stock No. 2651349
- Mfr. Part No. 4595000
Each (In a Pack of 4)
$92.723
Related links
- Rittal TS Series Steel Bracket for Use with Enclosure Type VX TS
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with Enclosure Type: VX TS
- Rittal TS 8611.070 Series Die Cast Zinc Handle for Use with SE TS IT IW
- Rittal Die Cast Zinc Assembly Kit for Use with Series VX SE
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with VX SE Series VX
- Rittal TS Series Steel Wall Mount Bracket for Use with VX SE TS IT SE, Enclosure Type VX
- Rittal VX Series Die Cast Zinc Hinge for Use with VX Side Panel
- Rittal Grey Extruded Aluminium IP54 Inspection Window for use with TS SE












