Rittal CP Series Steel Enclosure Reinforcement for Use with Support Arm Systems, 300x150mm
- RS Stock No.:
- 223-8704
- Mfr. Part No.:
- 6106110
- Brand:
- Rittal
Bulk discount available
Subtotal (1 unit)**
$125.86
(exc. GST)
$138.45
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $125.86 |
5 - 9 | $121.45 |
10 + | $115.79 |
**price indicative
- RS Stock No.:
- 223-8704
- Mfr. Part No.:
- 6106110
- Brand:
- Rittal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rittal | |
Type | Enclosure Reinforcement | |
For Use With | Support Arm Systems | |
Width | 300mm | |
Material | Steel | |
Dimensions | 300x150mm | |
Height | 150mm | |
Series | CP | |
Select all | ||
---|---|---|
Brand Rittal | ||
Type Enclosure Reinforcement | ||
For Use With Support Arm Systems | ||
Width 300mm | ||
Material Steel | ||
Dimensions 300x150mm | ||
Height 150mm | ||
Series CP | ||
Related links
- Rittal CP Series Steel Hinge for Use with Support Arm Systems
- Rittal CP Series Steel Adapter for Use with Support Arm Systems
- Rittal CP Series Cast Aluminium Hinge for Use with Support Arm Systems
- Rittal CP Series RAL 7035 Aluminium Support Section, 790mm L For Use With Support Arm Systems
- Rittal CP Series Aluminium Support Section 160mm H, 500mm L For Use With Support Arm Systems
- Rittal CP Series Die Cast Zinc Connector Console for Use with Support Arm Systems, 120 x 65mm
- Rittal CP Series Steel Enclosure for Use with Support Arm System
- Rittal CP Series Steel Coupling Kit for Use with Support Arm Connection, 90 x 71mm