RS PRO Steel Bright Zinc Lock Washers, M8, DIN 127 B
- RS Stock No.:
- 231-0704
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1.35
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$9.63
(exc. GST)
$10.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
- Plus 194 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $9.63 | $0.096 | - |
| 5 - 9 | $9.36 | $0.094 | $1.35 |
| 10 - 29 | $9.07 | $0.091 | $5.60 |
| 30 - 149 | $8.80 | $0.088 | $24.90 |
| 150 + | $6.68 | $0.067 | $442.50 |
*price indicative
- RS Stock No.:
- 231-0704
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M8 | |
| External Diameter | 14.85mm | |
| Washer Type | Lock | |
| Inside Diameter | 8.4mm | |
| Standards/Approvals | DIN 127 B | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M8 | ||
External Diameter 14.85mm | ||
Washer Type Lock | ||
Inside Diameter 8.4mm | ||
Standards/Approvals DIN 127 B | ||
Material Steel | ||
Finish Bright Zinc | ||
Thickness 2mm | ||
RS PRO Zinc Plated Steel Spring Washer
Introducing the range of RS PRO spring washers, most used to prevent vibrations from loosening nuts and bolts, or other types of fasteners. Made from zinc plated steel, the washer offers excellent resistance to general wear and tear, as well as corrosion, ensuring optimum performance and durability over long periods of time. These high-quality spring washers are versatile and easy to install, making them suitable for use across a wide range of applications.
Features and Benefits:
Applications:
Spring washers are a type of washer with a split lock or split ring design. These types of washers are designed to be fitted in between bolts, nuts, or other washers and surface panels, and thanks to their unique construction, they absorb the vibrations from the bearing surface that might loosen the fasteners over time. They are super versatile and can be used for a wide range of applications and different environments, but spring washers can most commonly be found in machinery with high levels of vibrations like industrial machinery or domestic appliances like washing machines and tumble driers.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Steel Bright Zinc Lock Washers DIN 7980
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
- RS PRO Steel Bright Zinc Lock Washers DIN 127 B
