Rittal CP Series Cast Aluminium Hinge for Use with CP 120
- RS Stock No.:
- 223-8762
- Mfr. Part No.:
- 6212740
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $255.90
View bulk pricing optionsSubtotal (1 unit)*
$1,462.60
(exc. GST)
$1,608.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,462.60 | - |
| 5 - 9 | $1,411.42 | $255.90 |
| 10 + | $1,345.59 | $1,170.10 |
*price indicative
- RS Stock No.:
- 223-8762
- Mfr. Part No.:
- 6212740
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Accessory Type | Hinge | |
| Product Type | Hinge | |
| For Use With | CP 120 | |
| Material | Cast Aluminium | |
| Colour | RAL 7035, RAL 7024 | |
| Series | CP | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Accessory Type Hinge | ||
Product Type Hinge | ||
For Use With CP 120 | ||
Material Cast Aluminium | ||
Colour RAL 7035, RAL 7024 | ||
Series CP | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Rittal CP wall-mounted hinge used for swivel mounting of the support arm on vertical surfaces and it has removable cover for simple cable entry It used approximately 330° rotation range.
Used cast aluminium material
Colour is light grey
Related links
- Rittal CP Series Cast Aluminium Hinge for Use with CP 120
- Rittal CP Series Cast Aluminium Hinge for Use with CP 180
- Rittal CP Series Cast Aluminium Hinge for Use with CP 60
- Rittal CP Series Cast Aluminium Hinge for Use with Support Arm System
- Rittal CP Series Cast Aluminium Adapter for Use with Support Arm Combination CP 120/60
- Rittal CP Series Cast Aluminium Adapter for Use with CP 180 to 120
- Rittal CP Series Cast Aluminium Coupling Kit for Use with Support Arm Connection
- Rittal CP Series Cast Aluminium Angle Adapter Bracket for Use with CP 60
