Schneider Electric PrismaSeT HD Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel Coupling Kit for Use with
- RS Stock No.:
- 220-1564
- Mfr. Part No.:
- NSYSFBK19
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$213.90
(exc. GST)
$235.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.90 |
*price indicative
- RS Stock No.:
- 220-1564
- Mfr. Part No.:
- NSYSFBK19
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| Length | 80mm | |
| For Use With | SF Enclosures | |
| Width | 345mm | |
| Material | Sealing Gasket: Ethylene Propylene Diene Monomer, Steel | |
| Height | 80mm | |
| IP Rating | IP55 | |
| Thread Size | M6 | |
| Series | PrismaSeT HD | |
| Standards/Approvals | REACH Declaration, China RoHS Declaration, EU RoHS Directive, Green Premium product, REACh Regulation, China RoHS Regulation, EU RoHS Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
Length 80mm | ||
For Use With SF Enclosures | ||
Width 345mm | ||
Material Sealing Gasket: Ethylene Propylene Diene Monomer, Steel | ||
Height 80mm | ||
IP Rating IP55 | ||
Thread Size M6 | ||
Series PrismaSeT HD | ||
Standards/Approvals REACH Declaration, China RoHS Declaration, EU RoHS Directive, Green Premium product, REACh Regulation, China RoHS Regulation, EU RoHS Declaration | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF coupling kit for SF enclosures equipped with swinging 19" rack, used for Prisma & multiple applications. Material used are Sealing gasket: EPDM, Flat connector: steel & with Zinc coated surface finish.
It comes with IP55 degree of protection
Related links
- Schneider Electric PanelSeT Accessoires Series Sealing Gasket: Ethylene Propylene Diene Monomer Bracket: Steel
- Schneider Electric PanelSeT Accessoires Series 9 x 11 Sealing Gasket: Ethylene Propylene Diene Monomer Coupling Kit for
- Schneider Electric PanelSeT Accessoires Series Steel Spacer: Steel
- WISKA Polyamide 16 mm Diameter Threaded
- Georg Fischer Plastic Pipe Fitting Flat Gasket Ethylene Propylene Diene Monomer
- Georg Fischer Plastic Pipe Fitting Flat Gasket Ethylene Propylene Diene Monomer 100 mm
- Georg Fischer Plastic Pipe Fitting Flat Gasket Ethylene Propylene Diene Monomer 80 mm
- Schneider Electric Ethylene Propylene Diene Monomer Gasket Gasket 42 mm OD
