Schneider Electric PanelSeT Accessoires Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel, Bracket: Steel
- RS Stock No.:
- 220-1563
- Mfr. Part No.:
- NSYSFBK
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$223.86
(exc. GST)
$246.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | $223.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-1563
- Mfr. Part No.:
- NSYSFBK
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| Length | 65mm | |
| For Use With | Spacial SF | |
| Width | 340mm | |
| Material | Sealing Gasket: Ethylene Propylene Diene Monomer, Steel, Bracket: Steel | |
| Height | 65mm | |
| IP Rating | IP55 | |
| Thread Size | M6 | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | China RoHS Regulation, REACH Declaration, REACh Regulation, China RoHS Declaration, Green Premium product, EU RoHS Directive, EU RoHS Declaration | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
Length 65mm | ||
For Use With Spacial SF | ||
Width 340mm | ||
Material Sealing Gasket: Ethylene Propylene Diene Monomer, Steel, Bracket: Steel | ||
Height 65mm | ||
IP Rating IP55 | ||
Thread Size M6 | ||
Series PanelSeT Accessoires | ||
Standards/Approvals China RoHS Regulation, REACH Declaration, REACh Regulation, China RoHS Declaration, Green Premium product, EU RoHS Directive, EU RoHS Declaration | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric PanelSeT Accessoires Series Steel Spacer: Steel
- Schneider Electric PanelSeT Accessoires Series 9 x 11 Sealing Gasket: Ethylene Propylene Diene Monomer Coupling Kit for
- Schneider Electric PrismaSeT HD Series Sealing Gasket: Ethylene Propylene Diene Monomer, Steel Coupling Kit for Use with
- WISKA Polyamide 16 mm Diameter Threaded
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Fixing The Plinth 78 mm x 78mm
- Schneider Electric PanelSeT Accessoires Series Zinc Coated Steel Bracket Kit for Use with Spacial SF 87 mm x 87 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 90 mm x 120mm
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial SF 30 mm x 52mm
