Schneider Electric PanelSeT Accessoires Series Plastic Coupling Kit for Use with Spacial S3D 15 mm x 15 mm x 150mm
- RS Stock No.:
- 220-1443
- Mfr. Part No.:
- NSYAEUBUSC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$19.83
(exc. GST)
$21.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.83 |
*price indicative
- RS Stock No.:
- 220-1443
- Mfr. Part No.:
- NSYAEUBUSC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Coupling Kit | |
| Product Type | Coupling Kit | |
| Length | 15mm | |
| For Use With | Spacial S3D | |
| Width | 150mm | |
| Material | Plastic | |
| Height | 15mm | |
| IP Rating | IP66 | |
| Series | PanelSeT Accessoires | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Coupling Kit | ||
Product Type Coupling Kit | ||
Length 15mm | ||
For Use With Spacial S3D | ||
Width 150mm | ||
Material Plastic | ||
Height 15mm | ||
IP Rating IP66 | ||
Series PanelSeT Accessoires | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Schneider Electric Association kit, enables sidebyside mounting of enclosures. Coupling accessory used as Multi-purpose application. Mounting location on Side coupling of 2 enclosures. Material used is Plastic and Fixing mode by screw.
Sustainable green premium product
The product is mercury free
Related links
- Schneider Electric PanelSeT Accessoires Series Plastic Sealing Kit for Use with Spacial SBM 11 mm x 22.5mm
- Schneider Electric PanelSeT Accessoires Series Steel Drill Template for Use with Spacial SF 60 mm x 150mm
- Schneider Electric PanelSeT Accessoires Series Bridle: Steel Coupling Kit 37.5 mm x 37.5 mm x 37.5mm
- Schneider Electric PanelSeT Accessoires Series Steel Coupling Kit for Use with Enclosure 34 mm x 69mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with CRN Spacial S3D 45 mm x
- Schneider Electric PanelSeT Accessoires Series Steel Bracket for Use with Spacial CRN, Spacial S3D 33 mm x 33 mm x 30mm
- Schneider Electric PanelSeT Accessoires Series Galvanised Steel Fixing Insert for Use with Spacial S3D 45 mm x 795mm
- Schneider Electric PanelSeT Accessoires Series 9 x 11 Sealing Gasket: Ethylene Propylene Diene Monomer Coupling Kit for
