Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1.6 m x 702mm
- RS Stock No.:
- 219-8543
- Mfr. Part No.:
- NSYCSH168
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$871.48
(exc. GST)
$958.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $871.48 |
*price indicative
- RS Stock No.:
- 219-8543
- Mfr. Part No.:
- NSYCSH168
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| For Use With | Spacial SF/SM | |
| Width | 702mm | |
| Material | Steel | |
| Height | 1.6m | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
For Use With Spacial SF/SM | ||
Width 702mm | ||
Material Steel | ||
Height 1.6m | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYCSH168 is a Special SF/SM single chassis coupling set - 324 modules of 18 mm .Has a dimension of 1600x800 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1600 mm x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 2000 mm x 1.2m
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1800 mm x 600mm
- Schneider Electric 1600 mm Plinth 100 mm for use with Spacial SMX Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series Steel Cross Rail 1600 mm H SFX SMX
- Schneider Electric PanelSeT Series 8 mm Square Lock For Use With Thalassa PLA, Spacial SF/ SM/ SD
- Schneider Electric PanelSeT Series Adapter For Use With Spacial SF/SM
- Schneider Electric PanelSeT Series Enclosure Profile 1000 mm H SM
