RS Better World
Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1.6 m x 600mm
- RS Stock No.:
- 219-8542
- Mfr. Part No.:
- NSYCSH166
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$824.33
(exc. GST)
$906.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $824.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8542
- Mfr. Part No.:
- NSYCSH166
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| For Use With | Spacial SF/SM | |
| Width | 600mm | |
| Material | Steel | |
| Height | 1.6m | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Better World Claim | Designed for Disassembly | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
For Use With Spacial SF/SM | ||
Width 600mm | ||
Material Steel | ||
Height 1.6m | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Better World Claim Designed for Disassembly | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYCSH166 is a Special SF/SM single chassis coupling set - 216 modules of 18 mm . It has an height and width of 1600x600 mm
It has 18 months warranty
It is mercury free
REACh free of SVHC
RS Better World
- RS Stock No. 2198544
- Mfr. Part No. NSYCSH186
Each
$582.03
- RS Stock No. 2198543
- Mfr. Part No. NSYCSH168
Each
$871.48
RS Better World
- RS Stock No. 2198549
- Mfr. Part No. NSYDCSH2012
Each
$1,911.76
RS Better World
- RS Stock No. 2199458
- Mfr. Part No. NSYCSH188
Each
$632.80
Related links
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1600 mm x 702mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1800 mm x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 2000 mm x 1.2m
- Schneider Electric PanelSeT Series Steel Cross Rail 90 mm H SM
- Schneider Electric PanelSeT Series Steel Cross Rail 1600 mm H SFX SMX
- Schneider Electric PanelSeT Series Steel Fixed Tray for Use with Spacial SF, Spacial SM 30 mm x 482mm
- Schneider Electric PanelSeT Series Steel Folding Support Shelf for Use with Spacial SF Spacial SM, Spacial
- Schneider Electric PanelSeT Series Steel Bracket for Use with Spacial SFX Spacial SM, Spacial SD 36 mm x












