Schneider Electric PanelSeT Series Plastic Rod Guide for Use with PLA Enclosure
- RS Stock No.:
- 123-0601
- Mfr. Part No.:
- NSYAEDPLA003G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$31.97
(exc. GST)
$35.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.97 |
*price indicative
- RS Stock No.:
- 123-0601
- Mfr. Part No.:
- NSYAEDPLA003G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rod Guide | |
| Accessory Type | Rod Guide | |
| For Use With | PLA Enclosure | |
| Material | Plastic | |
| Colour | Grey | |
| Series | PanelSeT | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rod Guide | ||
Accessory Type Rod Guide | ||
For Use With PLA Enclosure | ||
Material Plastic | ||
Colour Grey | ||
Series PanelSeT | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Schneider Spare Parts for Thalassa PLA Enclosures
A range of spare parts for the Schneider Thalassa PLA enclosures.
Schneider Electric Accessories
Related links
- Schneider Electric NSY Series Plastic Rod Guide for Use with Enclosure 9.000 cm x 3 cm x 5cm
- Schneider Electric PanelSeT Series Hinge for Use with PLA Enclosure
- Schneider Electric PanelSeT Series Plastic Locking Screw for Use with PLS Box
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa TBP 20 mm
- Schneider Electric PanelSeT Series Plastic Locking Accessory for Use with PanelSeT SD
- Schneider Electric PanelSeT Series Plastic Cover for Use with Enclosure 80 mm x 80mm
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa 3 cm x 1000000.00 mm x 10cm
- Schneider Electric PanelSeT Series Plastic Fixing Lug for Use with Thalassa x 100 mm x 90mm
