Clipsal Electrical 56 Series Accessory Kit for Use with 56 Series Enclosures 10 mm x 90 mm x 15mm
- RS Stock No.:
- 213-8284
- Mfr. Part No.:
- 56B-BK
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$5.36
(exc. GST)
$5.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.36 |
*price indicative
- RS Stock No.:
- 213-8284
- Mfr. Part No.:
- 56B-BK
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Accessory Type | Accessory Kit | |
| Product Type | Accessory Kit | |
| Length | 90mm | |
| For Use With | 56 Series Enclosures | |
| Width | 15mm | |
| Height | 10mm | |
| IP Rating | IP66 | |
| Series | 56 | |
| Standards/Approvals | EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Accessory Type Accessory Kit | ||
Product Type Accessory Kit | ||
Length 90mm | ||
For Use With 56 Series Enclosures | ||
Width 15mm | ||
Height 10mm | ||
IP Rating IP66 | ||
Series 56 | ||
Standards/Approvals EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical enclosure bridge is designed for the 56 series enclosures. It has a black colour.
IP66 rating
Related links
- Clipsal Electrical 56 Series Enclosure for Use with 56 Series x 192 mm x 133mm
- Clipsal Electrical 56 Series Enclosure for Use with 56 Series x 203 mm x 197mm
- Clipsal Electrical 56 Series Polycarbonate Enclosure Adapter for Use with Pro Series 192 mm x 95mm
- Clipsal Electrical 56 Series 56 Distribution Board 1 Way
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 294mm 91 mm
- Clipsal Electrical 56 Series Orange Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 101mm 91 mm
