Clipsal Electrical 56 Series Grey Polycarbonate Junction Box, IP66, 101 mm, 101mm 91 mm
- RS Stock No.:
- 214-1846
- Mfr. Part No.:
- 56JB1SWA-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$119.18
(exc. GST)
$131.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.18 |
*price indicative
- RS Stock No.:
- 214-1846
- Mfr. Part No.:
- 56JB1SWA-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Junction Box | |
| Material | Polycarbonate | |
| Length | 101mm | |
| Width | 101mm | |
| Height | 91mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | AS 3100 | |
| Range | Series 56 | |
| Series | 56 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Junction Box | ||
Material Polycarbonate | ||
Length 101mm | ||
Width 101mm | ||
Height 91mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals AS 3100 | ||
Range Series 56 | ||
Series 56 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical junction box is manufactured to a very high standard, used for a wide range of applications and are essential for electrical and electro-mechanical jointing applications. It is primarily used in building construction and are designe
Polyurethane seal gasket that ensures the IP66 rating which offers protection from water, dirt and debris
Can be used both indoor and outdoor due to water and impact resistance
Related links
- Clipsal Electrical 56 Series Orange Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series White Polycarbonate Junction Box 101 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 198 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Orange Polycarbonate Junction Box 198 mm, 101mm 91 mm
- Clipsal Electrical 56 Series Grey Polycarbonate Junction Box 294 mm, 294mm 91 mm
- Clipsal Electrical Series 56 Series Chemical Grey ABS Junction Box 108 mm, 101mm 101 mm
