Schneider Electric PanelSeT Series Coupling Kit for Use with Coupling accessory
- RS Stock No.:
- 211-8910
- Mfr. Part No.:
- NSYUVPLA
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$45.04
(exc. GST)
$49.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.04 |
*price indicative
- RS Stock No.:
- 211-8910
- Mfr. Part No.:
- NSYUVPLA
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| For Use With | Coupling accessory | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
For Use With Coupling accessory | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric Thalassa coupling kit for PLA with IP55 degree of protection. Used for multi-purpose application.
Green Premium product
Mercury free
Related links
- Schneider Electric PanelSeT Series Coupling Accessory for Use with Thalassa PLS Insulating Modular Box 5 mm x 200 mm x
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosure 1500 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosures 200 mm x 800mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosure 12500 mm x 15mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1800 mm x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1600 mm x 702mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 1600 mm x 600mm
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 2000 mm x 1.2m
