Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosure 1.5 m x 15mm
- RS Stock No.:
- 219-9488
- Mfr. Part No.:
- NSYMUPLA153G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$154.81
(exc. GST)
$170.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.81 |
*price indicative
- RS Stock No.:
- 219-9488
- Mfr. Part No.:
- NSYMUPLA153G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Coupling Kit | |
| Product Type | Coupling Kit | |
| For Use With | Enclosure | |
| Width | 15mm | |
| Material | Polyester | |
| Height | 1.5m | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | REACh Regulation, China RoHS Regulation, EU RoHS Directive, Green Premium product | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Coupling Kit | ||
Product Type Coupling Kit | ||
For Use With Enclosure | ||
Width 15mm | ||
Material Polyester | ||
Height 1.5m | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals REACh Regulation, China RoHS Regulation, EU RoHS Directive, Green Premium product | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric horizontal coupling kit for PLA enclosure has IP55 degree of protection. It has grey colour.it is made up of polyester. It has 1.02 kg weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1500 mm x 1.5 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1000 mm x 1000 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosure 12500 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1000 mm x 1000.00 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1250 mm x 1.25 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosures 200 mm x 800mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA Suitable Enclosure 120 mm x 50mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA Suitable Enclosure 750 mm x 750 mm x
