Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosure 12.5 m x 15mm
- RS Stock No.:
- 219-9487
- Mfr. Part No.:
- NSYMUPLA123G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$134.91
(exc. GST)
$148.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $134.91 |
*price indicative
- RS Stock No.:
- 219-9487
- Mfr. Part No.:
- NSYMUPLA123G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Coupling Kit | |
| Accessory Type | Coupling Kit | |
| For Use With | Enclosure | |
| Width | 15mm | |
| Material | Polyester | |
| Height | 12.5m | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | China RoHS Regulation, EU RoHS Directive, REACH Declaration | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Coupling Kit | ||
Accessory Type Coupling Kit | ||
For Use With Enclosure | ||
Width 15mm | ||
Material Polyester | ||
Height 12.5m | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals China RoHS Regulation, EU RoHS Directive, REACH Declaration | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric horizontal coupling kit for PLA enclosure has IP55 degree of protection. It has grey colour.it is made up of polyester.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosure 1500 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1000 mm x 1000 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1000 mm x 1000.00 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1250 mm x 1.25 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1500 mm x 1.5 m x 15mm
- Schneider Electric NSYMUPLA Series Polyester Coupling Kit for Use with Thalassa PLA 500 mm x 500 mm x 15mm
- Schneider Electric NSYMUPLA Series Polyester Coupling Kit for Use with Thalassa PLA 750 mm x 750 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosures 200 mm x 800mm
