RS Better World

Schneider Electric PanelSeT Series Steel Frame Kit for Use with Panelset Sfn 110 mm x 800 mm x 800mm

Subtotal (1 unit)*

$1,985.98

(exc. GST)

$2,184.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,985.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5641
Mfr. Part No.:
NSYSFNC88
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Frame Kit

Product Type

Enclosure Accessory

Length

800mm

For Use With

Panelset Sfn

Width

800mm

Material

Steel

Height

110mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

REACH, RoHS

Better World Product

Yes

Hazardous Area Certification

No

Better World Claim

Designed for Disassembly

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric framework kit is designed for enclosure applications with dimensions of 800mm in width and 800mm in depth. Made of high-quality steel material with a grey epoxy-polyester powder finish, this framework kit includes a bottom frame, a roof, and a top frame. It comes with a contractual warranty of 18 months, ensuring reliable performance for an extended period of time.

Framework kit suitable for enclosures with dimensions of 800mm W x 800mm D

Made of durable steel material with a grey epoxy-polyester powder finish

Includes 1 bottom frame, 1 roof, and 1 top frame for easy installation

Comes in a set with a contractual warranty of 18 months for peace of mind

Packaged securely to ensure safe delivery with detailed specifications for easy setup

Each
$1,707.99
Each
$1,707.24
Each
$1,742.01
Each
$2,482.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy