RS Better World

Schneider Electric PanelSeT Series Steel Enclosure, IP66, 800 mm x 800 mm x 250 mm

Subtotal (1 unit)*

$2,097.16

(exc. GST)

$2,306.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,097.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9767
Mfr. Part No.:
NSYS3D8825P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure

External Height

800mm

External Depth

250mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Mounting plate

Yes

External Width

800mm

Colour

Grey RAL 7035

Series

PanelSeT

Standards/Approvals

REACH, UL, IEC 62208, LR, DNV, cUL, BV, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric Spacial S3D wall mounted steel enclosure with plain door has dimension as 800x800x250mm. Single piece body, mounting plate included. 3-point closure system with handle and 3 mm double bar lock insert.

Epoxy-polyester powder Surface finish

Grey (RAL 7035) colour

steel material is used

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy