Eaton xEnergy Main Series Plastic 3 Point Lock Linkage 22 mm x 42 mm x 40mm
- RS Stock No.:
- 248-926
- Mfr. Part No.:
- 187344 XELP-N
- Brand:
- Eaton
Subtotal (1 unit)*
$69.83
(exc. GST)
$76.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.83 |
*price indicative
- RS Stock No.:
- 248-926
- Mfr. Part No.:
- 187344 XELP-N
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | 3 Point Lock Linkage | |
| Length | 42mm | |
| Width | 40mm | |
| Material | Plastic | |
| Height | 22mm | |
| Series | xEnergy Main | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type 3 Point Lock Linkage | ||
Length 42mm | ||
Width 40mm | ||
Material Plastic | ||
Height 22mm | ||
Series xEnergy Main | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- SE
The Eaton xEnergy Main LV switchgear is an innovative solution designed for secure locking of door and bezel components. This advanced locking point system combines robust plastic construction with a refined design, ensuring reliable operation and protection for vital electrical equipment. Engineered for compatibility with bar locks and featuring rollers for smooth action, this product is an essential component for enhancing safety in various applications. Whether used in commercial or industrial settings, the xEnergy solution stands out for its durability and efficiency, making it an ideal choice for modern electrical systems.
Constructed from high-quality plastic for long-lasting performance
Compatible with standard bar locks for versatile application
Incorporates roller mechanisms for effortless locking
Available with comprehensive support documentation
Designed to comply with RoHS standards for environmental safety
Related links
- Eaton xEnergy Basic Series Plastic 3 Point Lock Linkage for Use with LV System 165 mm x 60 mm x 40mm
- Schneider Electric PanelSeT Series 3 Point Lock Linkage for Use with Spacial S3D 800 mm x 800 mm x 800mm
- Eaton xEnergy Main Series Steel Lock Insert for Use with M12 3 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket 20 mm x 40 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket 24.5 mm x 52 mm x 40mm
- Eaton xEnergy Main Series Steel Mounting Bracket for Use with N 40 mm x 70 mm x 40mm
- Eaton xEnergy Main Series Metal Lock Insert 11.7 mm x 37 mm x 22mm
- Eaton xEnergy Safety Ci Series Connection Terminal 30 mm x 30 mm x 40mm
