Better World
Schneider Electric NSYMUPLA Series Coupling Kit for Use with Thalassa PLA, 500 x 420mm
- RS Stock No.:
- 211-3934
- Mfr. Part No.:
- NSYMUPLA54G
- Brand:
- Schneider Electric
On back order for despatch 30/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$139.26
(exc. GST)
$153.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $139.26 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-3934
- Mfr. Part No.:
- NSYMUPLA54G
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric from Thalassa range Horizontal coupling kit for PLA enclosure height is 500 and depth is 420 mm and IP55 coupling.
Green Premium product
Reach free of SVHC
Mercury free
Reach free of SVHC
Mercury free
Specifications
Attribute | Value |
---|---|
Type | Coupling Kit |
Length | 500mm |
For Use With | Thalassa PLA |
Width | 15mm |
Dimensions | 500 x 420mm |
Height | 500mm |
Series | NSYMUPLA |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Schneider Electric NSYMUPLA Series Coupling Kit for Use with...
- Schneider Electric NSYMUPLA Series Coupling Kit for Use with...
- Schneider Electric NSYMUPLA Series Coupling Kit for Use with...
- Schneider Electric NSYMUPLA Series Coupling Kit for Use with...
- Schneider Electric NSYMUPLA Series Coupling Kit for Use with...
- Schneider Electric NSYMUPLA Series Coupling Kit for Use with...
- Schneider Electric NSYMUPLA103G Series Coupling Kit for Use with...
- Schneider Electric NSYPLA Series Single-Door-Door Floor Standing...