Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA Suitable Enclosure 120 mm x 50mm
- RS Stock No.:
- 219-9632
- Mfr. Part No.:
- NSYSUPLA3G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$171.05
(exc. GST)
$188.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.05 |
*price indicative
- RS Stock No.:
- 219-9632
- Mfr. Part No.:
- NSYSUPLA3G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Coupling Kit | |
| Product Type | Coupling Kit | |
| For Use With | Thalassa PLA Suitable Enclosure | |
| Width | 50mm | |
| Material | Polyester | |
| Height | 120mm | |
| IP Rating | IP55 | |
| Series | PanelSeT | |
| Standards/Approvals | EU RoHS Directive EU RoHS Declaration, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Coupling Kit | ||
Product Type Coupling Kit | ||
For Use With Thalassa PLA Suitable Enclosure | ||
Width 50mm | ||
Material Polyester | ||
Height 120mm | ||
IP Rating IP55 | ||
Series PanelSeT | ||
Standards/Approvals EU RoHS Directive EU RoHS Declaration, REACH | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Additional aesthetic trim kit for coupling has IP55 degree of protection. It has 120 mm height, 50 mm width and 320 mm depth. It has grey colour.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA Suitable Enclosure 750 mm x 750 mm x
- Schneider Electric PanelSeT Series Polyester Frame for Use with Thalassa PLA Suitable Enclosure 2000 mm x 2 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1250 mm x 1.25 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1500 mm x 1.5 m x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1000 mm x 1000 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Thalassa PLA 1000 mm x 1000.00 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosure 1500 mm x 15mm
- Schneider Electric PanelSeT Series Polyester Coupling Kit for Use with Enclosures 200 mm x 800mm
