Schneider Electric NSY Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.035m
- RS Stock No.:
- 288-2192
- Mfr. Part No.:
- NSYZZ2103G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,518.38
(exc. GST)
$1,670.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,518.38 |
*price indicative
- RS Stock No.:
- 288-2192
- Mfr. Part No.:
- NSYZZ2103G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Plinth | |
| Product Type | Plinth | |
| Length | 200mm | |
| For Use With | Thalassa Thalassa PLA | |
| Width | 1.035m | |
| Material | Polyester | |
| Height | 200mm | |
| Colour | Grey | |
| IP Rating | IP44 | |
| Series | NSY | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Plinth | ||
Product Type Plinth | ||
Length 200mm | ||
For Use With Thalassa Thalassa PLA | ||
Width 1.035m | ||
Material Polyester | ||
Height 200mm | ||
Colour Grey | ||
IP Rating IP44 | ||
Series NSY | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric polyester glass-reinforced plinth is designed for the Thalassa range of enclosures. With front opening, IP44 protection, and IK10 impact resistance, this plinth is a reliable accessory for various applications. The grey colour and sustainable design make it a Green Premium product, ensuring high quality and environmental responsibility.
Designed for Thalassa range enclosures
Front opening for easy access
IP44 protection against dust and water
IK10 impact resistance for durability
Sustainable Green Premium product
Mercury free and compliant with REACh and RoHS directives
Related links
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 994mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 200 mm x 1.244m
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 494 mm x 494mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 200 mm x 994 mm x 994mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with PLAZ Or PLAZT x 900 mm x 1.035m
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 60 mm x 500mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 770 mm x 750mm
- Schneider Electric PanelSeT Series Polyester Plinth for Use with Thalassa Thalassa PLA 60 mm x 1.02 m
