Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- RS Stock No.:
- 200-5497
- Mfr. Part No.:
- 35310103 BOP 10.1 S
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$36.15
(exc. GST)
$39.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $36.15 |
| 10 - 24 | $35.12 |
| 25 + | $34.17 |
*price indicative
- RS Stock No.:
- 200-5497
- Mfr. Part No.:
- 35310103 BOP 10.1 S
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Seal | |
| Length | 291mm | |
| For Use With | BoPad 10.1 Enclosures | |
| Width | 204mm | |
| Material | Thermoplastic Elastomer | |
| Height | 54mm | |
| Colour | Yellow | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure Accessory | ||
Accessory Type Seal | ||
Length 291mm | ||
For Use With BoPad 10.1 Enclosures | ||
Width 204mm | ||
Material Thermoplastic Elastomer | ||
Height 54mm | ||
Colour Yellow | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.
IP65 rating
UL 94 V0 Fire class
Design seal optional
Related links
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm
- Bopla BoLink Series Grey ABS Enclosure IP40 46 mm 198 mm
- Bopla BoLink Series Black ABS Enclosure 285 mm, 198 mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 500 Enclosures 36 mm x 136 mm x 81mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 900 Enclosures 44 mm x 206 mm x 111mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 700 Enclosures 44 mm x 171 mm x 96mm
