Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 7.0 Enclosures 54 mm x 221 mm x 156mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.36

(exc. GST)

$45.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$41.36
10 - 24$40.19
25 +$39.12

*price indicative

RS Stock No.:
200-5490
Mfr. Part No.:
35307000 BOP 7.0 S
Brand:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Product Type

Enclosure Accessory

Accessory Type

Seal

Length

221mm

For Use With

BoPad 7.0 Enclosures

Width

156mm

Material

Thermoplastic Elastomer

Height

54mm

Colour

Blue

IP Rating

IP65

Series

BoLink

Standards/Approvals

No

Hazardous Area Certification

No

The Bopla BoLink IoT Enclosure is a sensor enclosure which is made of polycarbonate material. It is a very intelligent and versatile enclosure system for modern IoT sensor technology. The enclosure is available in three variants without wall brackets, with wall brackets, with wall brackets and lid fixing on top. The PC material is suitable for outdoor use due to f1-listing according to UL 746C.

IP65 rating

UL 94 V0 Fire class

Design seal optional

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy