Hammond 1550Z Series Black, Unpainted Aluminium General Purpose Enclosure, IP66, IK08, 24 mm x 50 mm x 45 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$19.29

(exc. GST)

$21.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$19.29
10 - 19$18.52
20 +$17.76

*price indicative

RS Stock No.:
228-7723
Mfr. Part No.:
1550Z101BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

24mm

External Length

50mm

Ventilated

No

External Width

45mm

IP Rating

IP66

Colour

Black, Unpainted

Flanged

No

Hazardous Area Certification

UL, North American Mark of Safety - cUL

Shielding

Shielded

Series

1550Z

Internal Mount Type

Through Hole

Standards/Approvals

NEMA 4X

IK Rating

IK08

Transparent Door

No

Gasket Material

One Piece Silicone Rubber

Explosion Proof

No

COO (Country of Origin):
TW
The Hammond 1550Z Series watertight diecast aluminium enclosure has thick wall.

Very economical - thick wall - diecast aluminium - watertight electronic instrument enclosure.

Rugged, diecast aluminium alloy (tough - yet easy to machine),

Two piece “tongue & groove” construction for protection against access of dust and water.

Ideal for repetitive opening and closing.

Easy to wall mount using “through box - blind hole” construction (on all sizes except: 1550Z102, 1550Z115 & 1550Z120). Access to blind holes is outside of gasket ring for superior protection (see photo features below).

Unpainted version is vibra finished for a smooth surface with no sharp edges.

Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied to the entire enclosure (inside & out)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy