EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:600kHz, Q:60, 200mA Idc, 12.5Ω Rdc, HLBC
- RS Stock No.:
- 880-7275
- Mfr. Part No.:
- B82145A1335J000
- Brand:
- EPCOS
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.772
(exc. GST)
$0.849
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 310 | $0.772 | $7.72 |
320 - 620 | $0.762 | $7.62 |
630 + | $0.742 | $7.42 |
*price indicative
- RS Stock No.:
- 880-7275
- Mfr. Part No.:
- B82145A1335J000
- Brand:
- EPCOS
Related links
- EPCOS 3.3 mH ±5% Ferrite Leaded Inductor, Max SRF:600kHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.2MHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.3MHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:800kHz, Q:60,...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60, 55mA...
- EPCOS 1 mH ±5% Ferrite Leaded Inductor, Max SRF:2.2MHz, Q:60,...
- EPCOS 2.2 mH ±5% Ferrite Leaded Inductor, Max SRF:1.5MHz, Q:60,...
- EPCOS 4.7 mH ±5% Ferrite Leaded Inductor, Max SRF:500kHz, Q:60,...