Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- RS Stock No.:
- 200-5474
- Mfr. Part No.:
- 35210101 BOP 10.1 DI
- Brand:
- Bopla
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.36
(exc. GST)
$19.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $17.36 |
| 10 - 24 | $16.89 |
| 25 + | $16.46 |
*price indicative
- RS Stock No.:
- 200-5474
- Mfr. Part No.:
- 35210101 BOP 10.1 DI
- Brand:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Accessory Type | Seal | |
| Product Type | Enclosure Accessory | |
| Length | 286mm | |
| For Use With | BoPad 10.1 Enclosures | |
| Width | 199mm | |
| Material | ABS | |
| Height | 11mm | |
| Colour | Red | |
| IP Rating | IP65 | |
| Series | BoLink | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Accessory Type Seal | ||
Product Type Enclosure Accessory | ||
Length 286mm | ||
For Use With BoPad 10.1 Enclosures | ||
Width 199mm | ||
Material ABS | ||
Height 11mm | ||
Colour Red | ||
IP Rating IP65 | ||
Series BoLink | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
The Bopla BoLink series design seal is of signal red. It is used for ingress protection and the seal is of TPE. The Bopla BoLink design seal are for use with BoPad enclosures 10.1.
Thermoplastic Elastomers (TPE) material
IP65 protection
Related links
- Bopla BoLink Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoPad Series ABS Seal for Use with BoPad 10.1 Enclosures 11 mm x 286 mm x 199mm
- Bopla BoLink Series Thermoplastic Elastomer Seal for Use with BoPad 10.1 Enclosures 54 mm x 291 mm x 204mm
- Bopla BoLink Series ABS Seal for Use with BoPad 7.0 Enclosures 11 mm x 216 mm x 151mm
- Bopla BoLink Series ABS Seal for Use with BoPad 500 Enclosures 13 mm x 131 mm x 76mm
- Bopla BoLink Series ABS Seal for Use with BoPad 700 Enclosures 14 mm x 166 mm x 91mm
- Bopla BoLink Series ABS Seal for Use with BoPad 900 Enclosures 14 mm x 201 mm x 106mm
- Bopla BoLink Series Grey ABS Enclosure IP40 46 mm 198 mm
