Eaton Eaton xEnergy Series Cover for Use with DII-S0/…/3-R(-PS) 1 mm x 230 mm x 74mm
- RS Stock No.:
- 248-367
- Mfr. Part No.:
- 060541 SBS-RS60
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
$67.73
(exc. GST)
$74.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $67.73 | $6.773 |
*price indicative
- RS Stock No.:
- 248-367
- Mfr. Part No.:
- 060541 SBS-RS60
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Cover | |
| Length | 230mm | |
| For Use With | DII-S0/…/3-R(-PS) | |
| Width | 74mm | |
| Height | 1mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Cover | ||
Length 230mm | ||
For Use With DII-S0/…/3-R(-PS) | ||
Width 74mm | ||
Height 1mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton innovative busbar system from Eaton redefines power distribution with its expertly crafted design tailored for efficiency and safety. The Eaton xEffect SASY 60i Enclosure offers a compact solution that seamlessly integrates into various applications, providing reliable protection for control gear and switching operations. Crafted for versatility, the system is suitable for both horizontal and vertical configurations, ensuring adaptability across diverse installation environments. The inclusion of compliance with RoHS standards underscores its commitment to safety and environmental responsibility, making it an ideal choice for modern infrastructure. As part of the product range, this enclosure not only promises robustness but also enables enhanced operational efficiency, backed by comprehensive certification reports and support resources.
Compact dimensions allow for space-efficient installations
Designed for easy assembly and maintenance
Offers exceptional protection for electrical components
Compatible with various accessories for enhanced functionality
Supports environmental compliance with RoHS standards
Provides a reliable solution for switching and protecting motors
Related links
- Eaton XMW-CP Series Metal Pin Strip for Use with Drawer 74 mm x 85 mm x 74mm
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- HENSEL Mi Series Stainless Steel End Plate for Use with Canopies FP DB xx and Mi DB xx 8 mm x 74 mm x 74mm
- Schneider Electric Modulo Series Polystyrene Box x 74 mm x 74mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 43.8 mm x 43.8 mm x 74mm
- Spelsberg TK Series Melamine Mounting Plate for Use with TK Range x 74 mm x 74mm
- Wurth Elektronik Aluminium Shielding Sheet 105 mm x 74mm x 0.072 mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
