Spelsberg TK Series Mounting Plate for Use with TK Range, 74 x 74 x 2.5mm
- RS Stock No.:
- 276-0910
- Mfr. Part No.:
- 19500301
- Brand:
- Gunther Spelsberg
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$6.43
(exc. GST)
$7.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $6.43 |
- RS Stock No.:
- 276-0910
- Mfr. Part No.:
- 19500301
- Brand:
- Gunther Spelsberg
Related links
- CAMDENBOSS ABS Enclosure, 74 x 74 x 25.5mm
- Schneider Electric Multifix Series Box, 74 x 74 x 50mm
- Schneider Electric Thalassa TBS Series Grey ABS General Purpose...
- Spelsberg TK Series Grey Polystyrene Enclosure, IP66, Clear Lid,...
- Spelsberg TK Series Grey Polystyrene Enclosure, IP66, Grey Lid,...
- Spelsberg TK Series Grey Polycarbonate Enclosure, IP66, Grey Lid,...
- Hammond Grey ABS ABS Case, 109 x 74 x 25mm
- Spelsberg TK Series Grey Polystyrene Enclosure, IP66, IK07, Grey...