Wurth Elektronik Aluminium Shielding Sheet 105 mm x 74mm x 72 μm
- RS Stock No.:
- 636-339
- Mfr. Part No.:
- 371001
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
$7.70
(exc. GST)
$8.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $7.70 | - |
| 10 - 49 | $6.77 | 12% |
| 50 - 99 | $6.09 | 20% |
| 100 + | $4.70 | 38% |
*price indicative
- RS Stock No.:
- 636-339
- Mfr. Part No.:
- 371001
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Aluminium | |
| Fixing Method | Self-Adhesive | |
| Thickness | 72μm | |
| Length | 105mm | |
| Width | 74mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), RoHS Compliant (2011/65/EU&2015/863), REACh Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | |
| Minimum Shielded Frequency | 100Hz | |
| Maximum Shielded Frequency | 25GHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Aluminium | ||
Fixing Method Self-Adhesive | ||
Thickness 72μm | ||
Length 105mm | ||
Width 74mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), RoHS Compliant (2011/65/EU&2015/863), REACh Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21) | ||
Minimum Shielded Frequency 100Hz | ||
Maximum Shielded Frequency 25GHz | ||
- COO (Country of Origin):
- SK
The Wurth Elektronik EMI Patch is a hybrid material with absorber and metal layers, effective against both magnetic and electric fields. It operates across a wide frequency range from 100 Hz to 25 GHz. The material is extremely flexible and features a very low thickness of just 0.072 mm. Applications include an alternative to classical Shielding Cabinet solutions, EMC noise suppression, magnetic decoupling, and SAR reduction.
Isolated version with high surface resistance
Self adhesive backing for easy installation
Easy to process
Absorber layer with permeability of 100
Related links
- Wurth Elektronik Aluminium Shielding Sheet 105 mm x 74mm x 0.072 mm
- Wurth Elektronik Aluminium Shielding Sheet 297 mm x 210mm x 0.072 mm
- Wurth Elektronik Aluminium Shielding Sheet 5 m x 50mm x 0.072 mm
- Wurth Elektronik Aluminium Shielding Sheet 15 m x 50mm x 0.072 mm
- Schneider Electric Modulo Series Polystyrene Box x 74 mm x 74mm
- Spelsberg TK Series Melamine Mounting Plate for Use with TK Range x 74 mm x 74mm
- Eaton Eaton xEnergy Series Cover for Use with DII-S0/…/3-R(-PS) 1 mm x 230 mm x 74mm
- Sunhayato Aluminium Shielding Sheet 1500 mm x 30mm x 0.08 mm
