HENSEL Mi Series Stainless Steel End Plate for Use with Canopies FP DB xx and Mi DB xx 8 mm x 74 mm x 74mm
- RS Stock No.:
- 117-042
- Mfr. Part No.:
- MIDB01
- Brand:
- HENSEL
Subtotal (1 unit)*
$185.55
(exc. GST)
$204.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.55 |
*price indicative
- RS Stock No.:
- 117-042
- Mfr. Part No.:
- MIDB01
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Enclosure Accessory | |
| Accessory Type | End Plate | |
| Length | 74mm | |
| For Use With | Canopies FP DB xx and Mi DB xx | |
| Width | 74mm | |
| Material | Stainless Steel | |
| Height | 8mm | |
| IP Rating | IP66 | |
| Series | Mi | |
| Standards/Approvals | IEC 60754-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Enclosure Accessory | ||
Accessory Type End Plate | ||
Length 74mm | ||
For Use With Canopies FP DB xx and Mi DB xx | ||
Width 74mm | ||
Material Stainless Steel | ||
Height 8mm | ||
IP Rating IP66 | ||
Series Mi | ||
Standards/Approvals IEC 60754-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Hensel Canopy end plate is designed for outdoor installations in harsh environments. It is resistant to high pressure cleaning procedures and suitable for use in a variety of climatic conditions. Made of stainless steel, powder-coated for durability, this canopy end plate is halogen free and silicone free, ensuring safety and reliability for your outdoor equipment.
Stainless steel construction for durability
IP66 degree of protection against harsh weather conditions
Lightweight design at 0.884 kg for easy installation
Resistant to occasional cleaning procedures with high pressure cleaner
Related links
- Schneider Electric Modulo Series Polystyrene Box x 74 mm x 74mm
- Spelsberg TK Series Melamine Mounting Plate for Use with TK Range x 74 mm x 74mm
- HENSEL Mi Series Conversion Set for Use with switchgear equipment
- HENSEL Mi Series Plastic Cover for Use with Mi Empty Box
- HENSEL Mi Series Locking Device Insertion for Use with Mi PL 2, Mi SR 4 or Mi SN 4
- HENSEL Mi Series Stainless Steel Canopy for Use with Fixing Wedges and Seal 60 mm x 245mm
- Eaton XMW-CP Series Metal Pin Strip for Use with Drawer 74 mm x 85 mm x 74mm
- HENSEL Mi Series Stainless Steel Canopy for Use with Box Wall 150 mm
