Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 230 mm x 8mm
- RS Stock No.:
- 247-409
- Mfr. Part No.:
- 150279 XNNSKS-M8X230-8
- Brand:
- Eaton
Subtotal (1 pack of 100 units)*
$1,666.41
(exc. GST)
$1,833.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,666.41 | $16.664 |
*price indicative
- RS Stock No.:
- 247-409
- Mfr. Part No.:
- 150279 XNNSKS-M8X230-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 230mm | |
| Width | 8mm | |
| Material | Steel | |
| Height | 8mm | |
| Colour | Grey | |
| Thread Size | M8 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 230mm | ||
Width 8mm | ||
Material Steel | ||
Height 8mm | ||
Colour Grey | ||
Thread Size M8 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is engineered to provide outstanding performance and reliability in low-voltage applications. With its hexagon-head design and robust M8x230 screw specification, this product ensures secure and effective connections, suitable for various demanding environments. Crafted from high-quality 8.8 steel and treated with galvanic/electrolytic zinc plating, it not only boasts durability but also exceptional resistance to corrosion.
Compact size allows for versatile fitting in tight spaces
Robust material quality ensures reliability under load
Metric thread type simplifies installation with standard tools
Lightweight construction aids in reducing overall system weight
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 150 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 170 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 160 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 140 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 130 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 210 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw 8 mm x 190 mm x 8mm
- Eaton xEnergy Series Steel Hexagonal Screw for Use with Eaton xEnergy Main LV Switchgear 8 mm x 120 mm x 8mm
