Phoenix Contact HCS Series Seal for Use with 2.8 in Display 43.8 mm x 43.8 mm x 74mm
- RS Stock No.:
- 284-6277
- Mfr. Part No.:
- 2203738
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-6277
- Mfr. Part No.:
- 2203738
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Seal | |
| Accessory Type | Seal | |
| Length | 43.8mm | |
| For Use With | 2.8 in Display | |
| Width | 74mm | |
| Height | 43.8mm | |
| Series | HCS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Seal | ||
Accessory Type Seal | ||
Length 43.8mm | ||
For Use With 2.8 in Display | ||
Width 74mm | ||
Height 43.8mm | ||
Series HCS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact sealing frame is designed for handheld devices, allowing easy integration of LCD displays and membrane keypads, and features an ergonomic straight or staggered housing design.
Fast mounting due to the modular design
Temperature 850 °C
Related links
- Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements 2 mm x 43.8 mm x
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 45.2 mm x 75 mm x 75mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 51.6 mm x 75 mm x 75mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 44.2 mm x 73.6 mm x 73.6mm
- Phoenix Contact HCS Series Seal for Use with 2.8 in Display 45.2 mm x 71.3 mm x 71.3mm
- Phoenix Contact HCS Series ABS Electronic Housing for Use with Enclosure x 150 mm x 48mm
- Phoenix Contact HCS Series Sealing Kit for Use with HCS Handheld Housings x 500 mm
- Phoenix Contact HCS Series Sealing Kit for Use with HCS Handheld Housings x 430 mm
