Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- RS Stock No.:
- 247-525
- Mfr. Part No.:
- 168947 XNNSKS-M12X60-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$54.41
(exc. GST)
$59.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $54.41 | $1.814 |
*price indicative
- RS Stock No.:
- 247-525
- Mfr. Part No.:
- 168947 XNNSKS-M12X60-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Hexagonal Screw | |
| Product Type | Enclosure Accessory | |
| Length | 60mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Colour | Grey | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Hexagonal Screw | ||
Product Type Enclosure Accessory | ||
Length 60mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Colour Grey | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- VN
The Eaton Screw is specifically designed for use with Eaton's xEnergy Main LV switchgear systems. Engineered to meet rigorous standards, this screw combines exceptional strength with precise dimensions, ensuring a secure fit for your electrical applications. At 60 mm in length and featuring a M12 thread size, it is crafted from high-quality steel, providing robust durability and resistance to wear. The galvanic/electrolytic zinc plating ensures outstanding corrosion resistance, making it suitable for a variety of environments.
Hexagon head design enables easy installation and removal
Galvanic electrolytic zinc plating offers superior corrosion protection
Precision-engineered specifications ensure compatibility with Eaton's systems
Complies with RoHS regulations for environmentally conscious sourcing
Robust steel construction guarantees long-lasting performance
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 50 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
