Idec Grey Polycarbonate FB Enclosure - 4 Hole 22 mm Diameter
- RS Stock No.:
- 217-5606
- Distrelec Article No.:
- 302-21-443
- Mfr. Part No.:
- FB3W-413Z
- Brand:
- Idec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$82.06
(exc. GST)
$90.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 left, ready to ship from another location
- Plus 5 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $82.06 |
| 5 - 9 | $79.21 |
| 10 + | $75.52 |
*price indicative
- RS Stock No.:
- 217-5606
- Distrelec Article No.:
- 302-21-443
- Mfr. Part No.:
- FB3W-413Z
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Enclosure | |
| Series | FB | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 4 | |
| Enclosure Colour | Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | -25°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Enclosure | ||
Series FB | ||
Cutout Diameter 22mm | ||
Number of Cutouts 4 | ||
Enclosure Colour Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Maximum Operating Temperature -25°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals UL, CSA | ||
- COO (Country of Origin):
- JP
The Idec has enclosure having 200 mm dimensions. This Idec enclosure has light beige colour with 4 mounting hole. The material used for the enclosure is polycarbonate.
IP degree of protection is IP65
- RS Stock No. 2175604
- Mfr. Part No. FB3T-000Z
Each
$77.84
- RS Stock No. 2175602
- Mfr. Part No. FB2W-211Z
Each
$62.53
- RS Stock No. 2175607
- Mfr. Part No. FB3W-512Z
Each
$87.60
- RS Stock No. 2175603
- Mfr. Part No. FB2W-312Z
Each
$59.04
Related links
- Idec Grey Polycarbonate FB Control Station Enclosure - 3 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 5 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 2 Hole 22 mm Diameter
- Idec Grey Polycarbonate FB Control Station Enclosure - 22 mm Diameter
- Idec Yellow Polycarbonate FB Control Station Enclosure - 1 Hole 22 mm Diameter
- Lovato Grey Polycarbonate LPZP Control Station Enclosure - 6 Hole 22 mm Diameter
- Schneider Electric Yellow, Grey Polycarbonate Harmony Control Station Enclosure - 1 Hole 22 mm Diameter












