Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 77.5 mm x 12mm
- RS Stock No.:
- 243-408
- Mfr. Part No.:
- 141891 XNNSKS-M12X70-8
- Brand:
- Eaton
Subtotal (1 pack of 30 units)*
$48.53
(exc. GST)
$53.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.53 | $1.618 |
*price indicative
- RS Stock No.:
- 243-408
- Mfr. Part No.:
- 141891 XNNSKS-M12X70-8
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Hexagonal Screw | |
| Length | 77.5mm | |
| Width | 12mm | |
| Material | Steel | |
| Height | 12mm | |
| Colour | Grey | |
| Thread Size | M12 | |
| Series | xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Accessory | ||
Accessory Type Hexagonal Screw | ||
Length 77.5mm | ||
Width 12mm | ||
Material Steel | ||
Height 12mm | ||
Colour Grey | ||
Thread Size M12 | ||
Series xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton LV switchgear is a pinnacle of engineering, designed to offer superior performance and reliability in low voltage applications. Combining robust construction with precise specifications, this switchgear product accommodates various industrial needs while ensuring optimal safety features. Crafted with high-quality materials, the range stands as a testament to Eaton's commitment to quality and innovation, making it an essential component for modern electrical systems.
Compact dimensions facilitate integration into confined spaces
Thread type features full thread for a secure and consistent fit
The product's multiple certifications ensure compliance with strict safety standards
Lightweight design aids in easy handling and installation
Related links
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 60 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 40 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 62.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 50 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 12 mm x 87.5 mm x 12mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 55 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 10 mm x 45 mm x 10mm
- Eaton xEnergy Series Steel Hexagonal Screw 17 mm x 175 mm x 20mm
